Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
15-BGA

TPA2005D1ZQYR

DigiKey Part Number
296-18921-2-ND - Tape & Reel (TR)
296-18921-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPA2005D1ZQYR
Description
IC AMP CLASS D MONO 1.45W 15BGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPA2005D1ZQYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
15-BGA MICROSTAR JUNIOR (2.5x2.5)
Output Type
1-Channel (Mono)
Package / Case
15-VFBGA
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,45700 Kč184,57 Kč
2516,70600 Kč417,65 Kč
10014,76370 Kč1 476,37 Kč
25013,83768 Kč3 459,42 Kč
50013,27956 Kč6 639,78 Kč
1 00012,82054 Kč12 820,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,33582 Kč30 839,55 Kč
5 00012,04374 Kč60 218,70 Kč
7 50011,89744 Kč89 230,80 Kč
12 50011,73536 Kč146 692,00 Kč
17 50011,64062 Kč203 710,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC