



2130 | |
|---|---|
DigiKey Part Number | 1528-2130-ND |
Manufacturer | |
Manufacturer Product Number | 2130 |
Description | EVAL BOARD FOR PAM8302A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PAM8302A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 2130 Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Adafruit Industries LLC | Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |
Packaging Bulk | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Utilized IC / Part PAM8302A |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |














