6 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-106-S-T

DigiKey Part Number
612-SSA-106-S-T-ND
Manufacturer
Manufacturer Product Number
SSA-106-S-T
Description
CONN RCPT 6POS 0.1 TIN PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-106-S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.151" (3.84mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Factory Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,12200 Kč171,22 Kč
10014,55510 Kč1 455,51 Kč
50012,99006 Kč6 495,03 Kč
1 00012,36981 Kč12 369,81 Kč
5 00011,04232 Kč55 211,60 Kč
10 00010,65065 Kč106 506,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 3843
Unit Price: 65,90000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 297
Unit Price: 74,04000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 82
Unit Price: 71,95000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 69,87000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 67,78000 Kč