
LM35DZ/NOPB | |
|---|---|
DigiKey Part Number | LM35DZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35DZ/NOPB |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DZ/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Bulk | Test Condition 25°C |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 33,80600 Kč | 169,03 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 30,30440 Kč | 757,61 Kč |
| 50 | 28,99400 Kč | 1 449,70 Kč |
| 100 | 27,80140 Kč | 2 780,14 Kč |
| 500 | 25,40002 Kč | 12 700,01 Kč |
| 1 800 | 23,80695 Kč | 42 852,51 Kč |
| 5 400 | 22,62993 Kč | 122 201,62 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |













