
11120 | |
|---|---|
DigiKey Part Number | 1568-11120-ND |
Manufacturer | |
Manufacturer Product Number | 11120 |
Description | LED RGB DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 518nm Green, 466nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue Radial - 4 Leads |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 10.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.1V Blue |
Part Status Active | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 625nm Red, 520nm Green, 468nm Blue |
Lens Transparency Diffused | Package / Case Radial - 4 Leads |
Millicandela Rating | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











