Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
SOD-323

1N5819WS

DigiKey Part Number
5399-1N5819WSTR-ND - Tape & Reel (TR)
5399-1N5819WSCT-ND - Cut Tape (CT)
5399-1N5819WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819WS
Description
40V 1A 580MV@1A SOD-323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,08400 Kč10,84 Kč
1000,65900 Kč65,90 Kč
5000,47176 Kč235,88 Kč
1 0000,41044 Kč410,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33181 Kč995,43 Kč
6 0000,29191 Kč1 751,46 Kč
9 0000,27149 Kč2 443,41 Kč
15 0000,24851 Kč3 727,65 Kč
21 0000,23487 Kč4 932,27 Kč
30 0000,22159 Kč6 647,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč