
LMV321AIDCKR | |
|---|---|
DigiKey Part Number | 296-53221-2-ND - Tape & Reel (TR) 296-53221-1-ND - Cut Tape (CT) 296-53221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321AIDCKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6001T-I/LT | Microchip Technology | 44 399 | MCP6001T-I/LTCT-ND | 2,99000 Kč | Similar |
| NCS20081SQ3T2G | onsemi | 2 620 | 488-NCS20081SQ3T2GCT-ND | 4,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92454 Kč | 5 773,62 Kč |
| 6 000 | 1,86410 Kč | 11 184,60 Kč |
| 9 000 | 1,83380 Kč | 16 504,20 Kč |
| 15 000 | 1,80027 Kč | 27 004,05 Kč |
| 21 000 | 1,78066 Kč | 37 393,86 Kč |
| 30 000 | 1,76182 Kč | 52 854,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











