Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS561243DRLR

DigiKey Part Number
296-TPS561243DRLRTR-ND - Tape & Reel (TR)
296-TPS561243DRLRCT-ND - Cut Tape (CT)
296-TPS561243DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS561243DRLR
Description
IC REG BUCK ADJ 1A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS561243DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.28MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS561246DRLRTexas Instruments3 674296-TPS561246DRLRCT-ND1,04000 KčParametric Equivalent
In-Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,98160 Kč74,54 Kč
1002,54710 Kč254,71 Kč
2502,34000 Kč585,00 Kč
5002,21570 Kč1 107,85 Kč
1 0002,11303 Kč2 113,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,95911 Kč7 836,44 Kč
8 0001,90189 Kč15 215,12 Kč
12 0001,87323 Kč22 478,76 Kč
20 0001,84148 Kč36 829,60 Kč
28 0001,82293 Kč51 042,04 Kč
40 0001,80508 Kč72 203,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč