
AP62200Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62200Z6-7TR-ND - Tape & Reel (TR) 31-AP62200Z6-7CT-ND - Cut Tape (CT) 31-AP62200Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200Z6-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 740kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,22110 Kč | 322,11 Kč |
| 250 | 2,96744 Kč | 741,86 Kč |
| 500 | 2,81500 Kč | 1 407,50 Kč |
| 1 000 | 2,68921 Kč | 2 689,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51698 Kč | 7 550,94 Kč |
| 6 000 | 2,44162 Kč | 14 649,72 Kč |
| 9 000 | 2,40390 Kč | 21 635,10 Kč |
| 15 000 | 2,36207 Kč | 35 431,05 Kč |
| 21 000 | 2,33761 Kč | 49 089,81 Kč |
| 30 000 | 2,31412 Kč | 69 423,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











