
UCLAMP3301D.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3301DTR-ND - Tape & Reel (TR) UCLAMP3301DCT-ND - Cut Tape (CT) UCLAMP3301DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3301D.TCT |
Description | TVS DIODE 3.3VWM 9.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T03 | Bourns Inc. | 85 618 | CDSOD323-T03CT-ND | 22,68000 Kč | Similar |
| CDSOD323-T03S | Bourns Inc. | 33 406 | CDSOD323-T03SCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 100 | 11,61400 Kč | 1 161,40 Kč |
| 500 | 9,03124 Kč | 4 515,62 Kč |
| 1 000 | 8,19972 Kč | 8 199,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14331 Kč | 21 429,93 Kč |
| 6 000 | 6,61147 Kč | 39 668,82 Kč |
| 9 000 | 6,34053 Kč | 57 064,77 Kč |
| 15 000 | 6,03625 Kč | 90 543,75 Kč |
| 21 000 | 5,85605 Kč | 122 977,05 Kč |
| 30 000 | 5,68102 Kč | 170 430,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











