19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T03

DigiKey Part Number
CDSOD323-T03TR-ND - Tape & Reel (TR)
CDSOD323-T03CT-ND - Cut Tape (CT)
CDSOD323-T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T03
Description
TVS DIODE 3.3VWM 19VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,13200 Kč141,32 Kč
1009,21390 Kč921,39 Kč
5007,10068 Kč3 550,34 Kč
1 0006,41972 Kč6 419,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,14290 Kč15 428,70 Kč
6 0004,87154 Kč29 229,24 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč