220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15EG221SH1D

DigiKey Part Number
490-17345-2-ND - Tape & Reel (TR)
490-17345-1-ND - Cut Tape (CT)
490-17345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EG221SH1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EG221SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
280mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,70900 Kč27,09 Kč
252,51120 Kč62,78 Kč
502,36860 Kč118,43 Kč
1002,23420 Kč223,42 Kč
2502,06620 Kč516,55 Kč
5001,94778 Kč973,89 Kč
1 0001,83628 Kč1 836,28 Kč
2 5001,69882 Kč4 247,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46724 Kč14 672,40 Kč
20 0001,38360 Kč27 672,00 Kč
30 0001,33697 Kč40 109,10 Kč
50 0001,28050 Kč64 025,00 Kč
70 0001,24465 Kč87 125,50 Kč
100 0001,20777 Kč120 777,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč