


TL431QDBZR | |
|---|---|
DigiKey Part Number | 296-17334-2-ND - Tape & Reel (TR) 296-17334-1-ND - Cut Tape (CT) 296-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN431AN-ATRE1 | Diodes Incorporated | 1 490 | 31-AN431AN-ATRE1CT-ND | 7,09000 Kč | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 3 377 | AN431AN-ATRG1DICT-ND | 3,36000 Kč | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19 958 | AN431BN-ATRE1DICT-ND | 6,51000 Kč | Similar |
| AN431BN-ATRG1 | Diodes Incorporated | 53 473 | AN431BN-ATRG1DICT-ND | 3,15000 Kč | Similar |
| AZ431AN-ATRE1 | Diodes Incorporated | 34 779 | AZ431AN-ATRE1DICT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 250 | 2,93888 Kč | 734,72 Kč |
| 500 | 2,78812 Kč | 1 394,06 Kč |
| 1 000 | 2,66339 Kč | 2 663,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50968 Kč | 7 529,04 Kč |
| 6 000 | 2,43437 Kč | 14 606,22 Kč |
| 9 000 | 2,39669 Kč | 21 570,21 Kč |
| 15 000 | 2,35491 Kč | 35 323,65 Kč |
| 21 000 | 2,33049 Kč | 48 940,29 Kč |
| 30 000 | 2,30702 Kč | 69 210,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





