
AN431AN-ATRE1 | |
|---|---|
DigiKey Part Number | 31-AN431AN-ATRE1TR-ND - Tape & Reel (TR) 31-AN431AN-ATRE1CT-ND - Cut Tape (CT) 31-AN431AN-ATRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN431AN-ATRE1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 250 | 3,47980 Kč | 869,95 Kč |
| 500 | 3,30508 Kč | 1 652,54 Kč |
| 1 000 | 3,16146 Kč | 3 161,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98403 Kč | 8 952,09 Kč |
| 6 000 | 2,89716 Kč | 17 382,96 Kč |
| 9 000 | 2,85365 Kč | 25 682,85 Kč |
| 15 000 | 2,80546 Kč | 42 081,90 Kč |
| 21 000 | 2,77729 Kč | 58 323,09 Kč |
| 30 000 | 2,75019 Kč | 82 505,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

