Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN431AN-ATRG1

DigiKey Part Number
AN431AN-ATRG1DITR-ND - Tape & Reel (TR)
AN431AN-ATRG1DICT-ND - Cut Tape (CT)
AN431AN-ATRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN431AN-ATRG1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AN431AN-ATRG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,84800 Kč18,48 Kč
251,62960 Kč40,74 Kč
1001,37330 Kč137,33 Kč
2501,25232 Kč313,08 Kč
5001,17924 Kč589,62 Kč
1 0001,11919 Kč1 119,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04472 Kč3 134,16 Kč
6 0001,00832 Kč6 049,92 Kč
9 0000,99008 Kč8 910,72 Kč
15 0000,96988 Kč14 548,20 Kč
21 0000,95808 Kč20 119,68 Kč
30 0000,94672 Kč28 401,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč