Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431AN-ATRE1

DigiKey Part Number
AZ431AN-ATRE1DITR-ND - Tape & Reel (TR)
AZ431AN-ATRE1DICT-ND - Cut Tape (CT)
AZ431AN-ATRE1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431AN-ATRE1
Description
IC VREF SHUNT ADJ 0.4% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431AN-ATRE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,31400 Kč13,14 Kč
251,13440 Kč28,36 Kč
1000,95100 Kč95,10 Kč
2500,86340 Kč215,85 Kč
5000,81086 Kč405,43 Kč
1 0000,76686 Kč766,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71291 Kč2 138,73 Kč
6 0000,68642 Kč4 118,52 Kč
9 0000,67319 Kč6 058,71 Kč
15 0000,65851 Kč9 877,65 Kč
21 0000,64993 Kč13 648,53 Kč
30 0000,64168 Kč19 250,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč