
TLV9002IDSGR | |
|---|---|
DigiKey Part Number | 296-50493-2-ND - Tape & Reel (TR) 296-50493-1-ND - Cut Tape (CT) 296-50493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002IDSGR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 8-WSON (2x2) |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4 951 | NCS20082DMR2GOSCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71993 Kč | 17 159,79 Kč |
| 6 000 | 5,57140 Kč | 33 428,40 Kč |
| 9 000 | 5,49707 Kč | 49 473,63 Kč |
| 15 000 | 5,41467 Kč | 81 220,05 Kč |
| 21 000 | 5,36654 Kč | 112 697,34 Kč |
| 30 000 | 5,32024 Kč | 159 607,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |






