
ISO6721QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6721QDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO6721QDWVRQ1CT-ND - Cut Tape (CT) 296-ISO6721QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721QDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6721FQDWVRQ1 | Texas Instruments | 2 922 | 296-ISO6721FQDWVRQ1CT-ND | 46,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 100 | 27,79300 Kč | 2 779,30 Kč |
| 250 | 26,21644 Kč | 6 554,11 Kč |
| 500 | 25,38028 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,48262 Kč | 24 482,62 Kč |
| 2 000 | 23,83851 Kč | 47 677,02 Kč |
| 3 000 | 23,51594 Kč | 70 547,82 Kč |
| 5 000 | 23,15844 Kč | 115 792,20 Kč |
| 7 000 | 22,94958 Kč | 160 647,06 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




