General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6721FQDWVRQ1

DigiKey Part Number
296-ISO6721FQDWVRQ1TR-ND - Tape & Reel (TR)
296-ISO6721FQDWVRQ1CT-ND - Cut Tape (CT)
296-ISO6721FQDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6721FQDWVRQ1
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6721FQDWVRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Series
Pulse Width Distortion (Max)
7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1034,10100 Kč341,01 Kč
2531,10240 Kč777,56 Kč
10027,79300 Kč2 779,30 Kč
25026,21644 Kč6 554,11 Kč
50025,38028 Kč12 690,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,48262 Kč24 482,62 Kč
2 00023,83851 Kč47 677,02 Kč
3 00023,51594 Kč70 547,82 Kč
5 00023,15844 Kč115 792,20 Kč
7 00022,94958 Kč160 647,06 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč