
TPS561246DRLR | |
|---|---|
DigiKey Part Number | 296-TPS561246DRLRTR-ND - Tape & Reel (TR) 296-TPS561246DRLRCT-ND - Cut Tape (CT) 296-TPS561246DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561246DRLR |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561246DRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.28MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS561243DRLR | Texas Instruments | 1 879 | 296-TPS561243DRLRCT-ND | 0,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95911 Kč | 7 836,44 Kč |
| 8 000 | 1,90189 Kč | 15 215,12 Kč |
| 12 000 | 1,87323 Kč | 22 478,76 Kč |
| 20 000 | 1,84148 Kč | 36 829,60 Kč |
| 28 000 | 1,82293 Kč | 51 042,04 Kč |
| 40 000 | 1,80508 Kč | 72 203,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




