10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217010.MXP

DigiKey Part Number
F1727-ND
Manufacturer
Manufacturer Product Number
0217010.MXP
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
217.635
Part Status
Active
Approval Agency
CE, K-MARK, PSE, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0063 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
59,95400 Kč49,77 Kč
109,19700 Kč91,97 Kč
507,62220 Kč381,11 Kč
1007,03430 Kč703,43 Kč
2506,32376 Kč1 580,94 Kč
5005,83282 Kč2 916,41 Kč
1 0005,37822 Kč5 378,22 Kč
5 0004,44717 Kč22 235,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč