
0313.250HXP | |
|---|---|
DigiKey Part Number | F2534-ND |
Manufacturer | |
Manufacturer Product Number | 0313.250HXP |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.385 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 4.27 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1/4-R | Eaton - Electronics Division | 1 063 | 283-2735-ND | 34,86000 Kč | Similar |
| MDL-1/4-R | Eaton - Electronics Division | 20 | 283-MDL-1/4-R-ND | 133,08600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,83000 Kč | 184,15 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 50 | 28,18360 Kč | 1 409,18 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 300 | 22,86613 Kč | 6 859,84 Kč |
| 500 | 21,53428 Kč | 10 767,14 Kč |
| 1 000 | 19,84248 Kč | 19 842,48 Kč |
| 5 000 | 18,54913 Kč | 92 745,65 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |
















