250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-1/4-R

DigiKey Part Number
283-MDL-1/4-R-ND
Manufacturer
Manufacturer Product Number
MDL-1/4-R
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.447
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
3.208 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5133,08600 Kč665,43 Kč
10122,81700 Kč1 228,17 Kč
15117,16867 Kč1 757,53 Kč
25110,40760 Kč2 760,19 Kč
35106,17200 Kč3 716,02 Kč
50101,84440 Kč5 092,22 Kč
Manufacturers Standard Package
Unit Price without VAT:133,08600 Kč
Unit Price with VAT:161,03406 Kč