


BK/MDL-1/4-R | |
|---|---|
DigiKey Part Number | 283-2735-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/4-R |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.447 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 3.208 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 28,89400 Kč | 144,47 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 50 | 22,12340 Kč | 1 106,17 Kč |
| 100 | 20,41220 Kč | 2 041,22 Kč |
| 300 | 17,95750 Kč | 5 387,25 Kč |
| 500 | 16,91388 Kč | 8 456,94 Kč |
| 1 000 | 15,58892 Kč | 15 588,92 Kč |
| 5 000 | 12,87064 Kč | 64 353,20 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

















