


BK/MDL-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-2743-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-2-1/2-R |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 63.1 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.081 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,41000 Kč | 102,05 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 15,63520 Kč | 781,76 Kč |
| 100 | 14,42350 Kč | 1 442,35 Kč |
| 300 | 12,69190 Kč | 3 807,57 Kč |
| 500 | 11,95584 Kč | 5 977,92 Kč |
| 1 000 | 11,02101 Kč | 11 021,01 Kč |
| 5 000 | 9,10490 Kč | 45 524,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

















