


BK/MDL-7-R | |
|---|---|
DigiKey Part Number | 283-2754-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-7-R |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 42.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,54400 Kč | 107,72 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 50 | 16,50440 Kč | 825,22 Kč |
| 100 | 15,22770 Kč | 1 522,77 Kč |
| 300 | 13,39953 Kč | 4 019,86 Kč |
| 500 | 12,62190 Kč | 6 310,95 Kč |
| 1 000 | 11,63499 Kč | 11 634,99 Kč |
| 5 000 | 9,61108 Kč | 48 055,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

















