
217P-KIT | |
|---|---|
DigiKey Part Number | 217P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 217P-KIT |
Description | FUSE KIT CARTRDGE 0.1-10A 90PC |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.1 ~ 10A 250VAC Holder 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 250VAC |
Series | Current Rating (Amps) 0.1 ~ 10A |
Packaging Case | Quantity 90 Pieces (18 Values - 5 Each) |
Part Status Discontinued at DigiKey | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included 5x20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| 10 | 985,45700 Kč | 9 854,57 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 0217010.HXP | FUSE GLASS 10A 250VAC 5X20MM | 5 |
| 0217005.HXP | FUSE GLASS 5A 250VAC 5X20MM | 5 |
| 0217001.HXP | FUSE GLASS 1A 250VAC 5X20MM | 5 |
| 0217002.HXP | FUSE GLASS 2A 250VAC 5X20MM | 5 |



