Cartridge, Glass Fuse Kit 0.25 ~ 6.3A 250VAC Holder 90 Pieces (18 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEC-5X20MM-GLASS-KIT

DigiKey Part Number
283-IEC-5X20MM-GLASS-KIT-ND
Manufacturer
Manufacturer Product Number
IEC-5X20MM-GLASS-KIT
Description
KIT IEC 5X20MM GLASS FUSES
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 0.25 ~ 6.3A 250VAC Holder 90 Pieces (18 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC
Manufacturer
Eaton - Electronics Division
Current Rating (Amps)
0.25 ~ 6.3A
Packaging
Case
Quantity
90 Pieces (18 Values - 5 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
5mm x 20mm
Response Time
Slow Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10338,25700 Kč3 382,57 Kč
Manufacturers Standard Package
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
BK/S500-1-RFUSE GLASS 1A 250VAC 5X20MM5
BK/S500-5-RFUSE GLASS 5A 250VAC 5X20MM5
BK/S500-500-RFUSE GLASS 500MA 250VAC 5X20MM5
BK/S500-2-RFUSE GLASS 2A 250VAC 5X20MM5
Show More