Cartridge, Ceramic, Cartridge Glass Fuse Kit 0.25 ~ 10A 250VAC Holder 90 Pieces (18 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEC-5X20MM-TIME-DELAY-KIT

DigiKey Part Number
283-IEC-5X20MM-TIME-DELAY-KIT-ND
Manufacturer
Manufacturer Product Number
IEC-5X20MM-TIME-DELAY-KIT
Description
KIT 5X20MM TIME DELAY FUSE
Customer Reference
Detailed Description
Cartridge, Ceramic, Cartridge Glass Fuse Kit 0.25 ~ 10A 250VAC Holder 90 Pieces (18 Values - 5 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC
Manufacturer
Eaton - Electronics Division
Current Rating (Amps)
0.25 ~ 10A
Packaging
Case
Quantity
90 Pieces (18 Values - 5 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Ceramic, Cartridge Glass
Packages Included
5mm x 20mm
Response Time
Slow Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 171,27000 Kč2 171,27 Kč
101 885,56700 Kč18 855,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 171,27000 Kč
Unit Price with VAT:2 627,23670 Kč
Kit Contents
Part NumberDescriptionQuantity
6547HMCOMP STORAGE PLAS 10.63"LX6.63"W1
BK/S506-4-RFUSE GLASS 4A 250VAC 5X20MM5
BK/S506-1-RFUSE GLASS 1A 250VAC 5X20MM5
BK/S506-2-RFUSE GLASS 2A 250VAC 5X20MM5
BK/S506-6.3-RFUSE GLASS 6.3A 250VAC 5X20MM5
Show More