6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-6.3-R

DigiKey Part Number
283-2706-ND
Manufacturer
Manufacturer Product Number
BK/S506-6.3-R
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
63A
Part Status
Active
Melting I²t
237.6
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0071 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
522,02400 Kč110,12 Kč
1020,31300 Kč203,13 Kč
5016,84700 Kč842,35 Kč
10015,54360 Kč1 554,36 Kč
30013,67633 Kč4 102,90 Kč
50012,88286 Kč6 441,43 Kč
1 00011,87512 Kč11 875,12 Kč
5 0009,80909 Kč49 045,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč