Cartridge, Glass Fuse Kit 0.1 ~ 10A 250VAC Holder 270 Pieces (18 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.9857

DigiKey Part Number
486-3648-ND
Manufacturer
Manufacturer Product Number
0034.9857
Description
FUSE KIT CARTRDGE 0.1-10A 270PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 0.1 ~ 10A 250VAC Holder 270 Pieces (18 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
SCHURTER Inc.
Voltage Rating
250VAC
Series
Current Rating (Amps)
0.1 ~ 10A
Packaging
Case
Quantity
270 Pieces (18 Values - 15 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 674,34000 Kč4 674,34 Kč
53 874,70200 Kč19 373,51 Kč
103 572,02600 Kč35 720,26 Kč
502 951,62060 Kč147 581,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 674,34000 Kč
Unit Price with VAT:5 655,95140 Kč
Kit Contents
Part NumberDescriptionQuantity
0034.3110FUSE GLASS 200MA 250VAC 5X20MM15
0034.3115FUSE GLASS 630MA 250VAC 5X20MM15
0034.3118FUSE GLASS 1.25A 250VAC 5X20MM15
0034.3127FUSE GLASS 10A 250VAC 5X20MM15
0034.3123FUSE GLASS 4A 250VAC 5X20MM15
Show More