
0034.9856 | |
|---|---|
DigiKey Part Number | 486-3647-ND |
Manufacturer | |
Manufacturer Product Number | 0034.9856 |
Description | FUSE KIT CART 0.1-0.315A 75PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.1 ~ 0.315A 250VAC Holder 75 Pieces (5 Values - 15 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Voltage Rating 250VAC |
Series | Current Rating (Amps) 0.1 ~ 0.315A |
Packaging Case | Quantity 75 Pieces (5 Values - 15 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 282,49000 Kč | 5 282,49 Kč |
| 5 | 4 378,52800 Kč | 21 892,64 Kč |
| 10 | 4 036,24800 Kč | 40 362,48 Kč |
| 50 | 3 334,54000 Kč | 166 727,00 Kč |
| Unit Price without VAT: | 5 282,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 391,81290 Kč |


