
0034.1508 | |
|---|---|
DigiKey Part Number | 486-1875-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1508 |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1508 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0113 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217.160MXP | Littelfuse Inc. | 1 566 | F1716-ND | 35,25000 Kč | Direct |
| BK/S500-160-R | Eaton - Electronics Division | 280 | 283-2677-ND | 27,32000 Kč | Direct |
| S500-160-R | Eaton - Electronics Division | 60 | 283-S500-160-R-ND | 72,74400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 5 | 22,39800 Kč | 111,99 Kč |
| 10 | 20,66800 Kč | 206,68 Kč |
| 50 | 17,14320 Kč | 857,16 Kč |
| 100 | 15,81680 Kč | 1 581,68 Kč |
| 250 | 14,21596 Kč | 3 553,99 Kč |
| 500 | 13,10936 Kč | 6 554,68 Kč |
| 1 000 | 12,08389 Kč | 12 083,89 Kč |
| 5 000 | 9,98119 Kč | 49 905,95 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |


