315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1511

DigiKey Part Number
486-1231-ND
Manufacturer
Manufacturer Product Number
0034.1511
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.1511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.0367
Mounting Type
Requires Holder
Approval Agency
CCC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0217.315MXPLittelfuse Inc.4 144F1719-ND35,25000 KčDirect
BK/S500-315-REaton - Electronics Division912283-2683-ND27,53000 KčDirect
BK/GDB-315MAEaton - Electronics Division900283-BK/GDB-315MA-ND50,89000 KčSimilar
GMA-315-REaton - Electronics Division20283-GMA-315-R-ND45,50600 KčSimilar
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
522,39800 Kč111,99 Kč
1020,66800 Kč206,68 Kč
5017,14320 Kč857,16 Kč
10015,81680 Kč1 581,68 Kč
25014,21596 Kč3 553,99 Kč
50013,10936 Kč6 554,68 Kč
1 00012,08389 Kč12 083,89 Kč
5 0009,98119 Kč49 905,95 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč