


BK/S500-315-R | |
|---|---|
DigiKey Part Number | 283-2683-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.58 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1511 | SCHURTER Inc. | 412 | 486-1231-ND | 27,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 5 | 22,73200 Kč | 113,66 Kč |
| 10 | 20,98100 Kč | 209,81 Kč |
| 50 | 17,40180 Kč | 870,09 Kč |
| 100 | 16,05660 Kč | 1 605,66 Kč |
| 300 | 14,12683 Kč | 4 238,05 Kč |
| 500 | 13,30706 Kč | 6 653,53 Kč |
| 1 000 | 12,26616 Kč | 12 266,16 Kč |
| 5 000 | 10,13139 Kč | 50 656,95 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |












