



GMA-315-R | |
|---|---|
DigiKey Part Number | 283-GMA-315-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.019 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.839 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,50600 Kč | 227,53 Kč |
| 10 | 42,00300 Kč | 420,03 Kč |
| 15 | 40,07067 Kč | 601,06 Kč |
| 25 | 37,76520 Kč | 944,13 Kč |
| 35 | 36,31829 Kč | 1 271,14 Kč |
| 50 | 34,84540 Kč | 1 742,27 Kč |
| Unit Price without VAT: | 45,50600 Kč |
|---|---|
| Unit Price with VAT: | 55,06226 Kč |

