



FUSE-0520G-110 | |
|---|---|
DigiKey Part Number | 4491-FUSE-0520G-110-ND |
Manufacturer | |
Manufacturer Product Number | FUSE-0520G-110 |
Description | FUSE KIT GLASS CARTRIDGE 110PC |
Customer Reference | |
Detailed Description | Automotive, Cartridge, Glass Fuse Kit 0.5 ~ 15A 250VAC Holder 110 Pieces (11 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Automotive, Cartridge, Glass | |
Response Time | Fast Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.5 ~ 15A | |
Quantity | 110 Pieces (11 Values - 10 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 5 | 356,96600 Kč | 1 784,83 Kč |
| 10 | 335,96800 Kč | 3 359,68 Kč |
| 20 | 314,97000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |









