
0215012.MXP | |
|---|---|
DigiKey Part Number | F3250-ND |
Manufacturer | |
Manufacturer Product Number | 0215012.MXP |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 515.5 |
Part Status Active | Approval Agency CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 45,39800 Kč | 226,99 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 50 | 34,73480 Kč | 1 736,74 Kč |
| 100 | 32,04500 Kč | 3 204,50 Kč |
| 250 | 28,79160 Kč | 7 197,90 Kč |
| 500 | 26,53980 Kč | 13 269,90 Kč |
| 1 000 | 24,45301 Kč | 24 453,01 Kč |
| 5 000 | 24,11713 Kč | 120 585,65 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





















