16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215016.MXP

DigiKey Part Number
F6044-ND
Manufacturer
Manufacturer Product Number
0215016.MXP
Description
FUSE CERAMIC 16A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
500A
Packaging
Bulk
Melting I²t
1408.0
Part Status
Active
Approval Agency
PSE, SEMKO, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
544,47400 Kč222,37 Kč
1041,05100 Kč410,51 Kč
5034,05040 Kč1 702,52 Kč
10031,41090 Kč3 141,09 Kč
25028,22132 Kč7 055,33 Kč
50026,01316 Kč13 006,58 Kč
1 00023,96628 Kč23 966,28 Kč
5 00022,83793 Kč114 189,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč