
0001.2516.TR | |
|---|---|
DigiKey Part Number | 486-0001.2516.TR-ND - Tape & Reel (TR) 486-0001.2516.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.2516.TR |
Description | FUSE CERM 16A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1.5kA DC | |
Melting I²t | 1500.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 5 | 29,06200 Kč | 145,31 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 22,24940 Kč | 1 112,47 Kč |
| 100 | 20,52550 Kč | 2 052,55 Kč |
| 250 | 18,44632 Kč | 4 611,58 Kč |
| 500 | 17,00838 Kč | 8 504,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,46363 Kč | 14 463,63 Kč |
| 2 000 | 13,32428 Kč | 26 648,56 Kč |
| 3 000 | 12,69630 Kč | 38 088,90 Kč |
| 5 000 | 11,94324 Kč | 59 716,20 Kč |
| 7 000 | 11,46923 Kč | 80 284,61 Kč |
| 10 000 | 11,05020 Kč | 110 502,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


