Direct

0001.2516 | |
|---|---|
DigiKey Part Number | 486-1770-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2516 |
Description | FUSE CERM 16A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2516 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 500A AC, 1.5kA DC |
Part Status Active | Melting I²t 1500.0 |
Mounting Type Requires Holder | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0215016.MXP | Littelfuse Inc. | 49 869 | F6044-ND | 53,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,89000 Kč | 89,45 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 13,70320 Kč | 685,16 Kč |
| 100 | 12,64290 Kč | 1 264,29 Kč |
| 250 | 11,36412 Kč | 2 841,03 Kč |
| 500 | 10,48010 Kč | 5 240,05 Kč |
| 1 000 | 9,66160 Kč | 9 661,60 Kč |
| 5 000 | 7,98344 Kč | 39 917,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





