
0001.2516.PT | |
|---|---|
DigiKey Part Number | 486-3634-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2516.PT |
Description | FUSE CERM 16A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 500A AC, 1.5kA DC |
Part Status Active | Melting I²t 1500.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| 250 | 16,83536 Kč | 4 208,84 Kč |
| 500 | 15,52298 Kč | 7 761,49 Kč |
| 1 000 | 14,30762 Kč | 14 307,62 Kč |
| 5 000 | 11,81457 Kč | 59 072,85 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



