
0001.2514 | |
|---|---|
DigiKey Part Number | 486-1772-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2514 |
Description | FUSE CERM 10A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2514 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA AC, 1.5kA DC |
Part Status Active | Melting I²t 400.0 |
Mounting Type Requires Holder | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,26800 Kč | 91,34 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 50 | 13,96780 Kč | 698,39 Kč |
| 100 | 12,88860 Kč | 1 288,86 Kč |
| 250 | 11,58416 Kč | 2 896,04 Kč |
| 500 | 10,68336 Kč | 5 341,68 Kč |
| 1 000 | 9,84827 Kč | 9 848,27 Kč |
| 5 000 | 8,85918 Kč | 44 295,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |









