30 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505030.MXP

DigiKey Part Number
F3260-ND
Manufacturer
Manufacturer Product Number
0505030.MXP
Description
FUSE CERM 30A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Part Status
Active
Melting I²t
203.0
Mounting Type
Requires Holder
Approval Agency
CE, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0038 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
5128,50800 Kč642,54 Kč
10118,57600 Kč1 185,76 Kč
5098,32100 Kč4 916,05 Kč
10090,66520 Kč9 066,52 Kč
25081,40168 Kč20 350,42 Kč
50074,98386 Kč37 491,93 Kč
1 00073,29352 Kč73 293,52 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč