
0477010.MXP | |
|---|---|
DigiKey Part Number | F2993-ND |
Manufacturer | |
Manufacturer Product Number | 0477010.MXP |
Description | FUSE CERM 10A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 509.0 |
Mounting Type Requires Holder | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.00495 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 5 | 47,12000 Kč | 235,60 Kč |
| 10 | 43,46600 Kč | 434,66 Kč |
| 50 | 36,05780 Kč | 1 802,89 Kč |
| 100 | 33,26080 Kč | 3 326,08 Kč |
| 250 | 29,88184 Kč | 7 470,46 Kč |
| 500 | 27,54266 Kč | 13 771,33 Kč |
| 1 000 | 25,37461 Kč | 25 374,61 Kč |
| 5 000 | 24,32093 Kč | 121 604,65 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |
















