
0477001.MXP | |
|---|---|
DigiKey Part Number | F2986-ND |
Manufacturer | |
Manufacturer Product Number | 0477001.MXP |
Description | FUSE CERM 1A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC |
Part Status Active | Melting I²t 1.8 |
Mounting Type Requires Holder | Approval Agency cULus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.1394 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 5 | 45,59000 Kč | 227,95 Kč |
| 10 | 42,06600 Kč | 420,66 Kč |
| 50 | 34,89540 Kč | 1 744,77 Kč |
| 100 | 32,19250 Kč | 3 219,25 Kč |
| 250 | 28,92408 Kč | 7 231,02 Kč |
| 500 | 26,66208 Kč | 13 331,04 Kč |
| 1 000 | 24,56528 Kč | 24 565,28 Kč |
| 5 000 | 24,25586 Kč | 121 279,30 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |



















