
8020.5068.G | |
|---|---|
DigiKey Part Number | 486-4156-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5068.G |
Description | FUSE CERM 1A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 1.5 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 500 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 5 | 21,52200 Kč | 107,61 Kč |
| 10 | 19,85400 Kč | 198,54 Kč |
| 50 | 16,47160 Kč | 823,58 Kč |
| 100 | 15,19530 Kč | 1 519,53 Kč |
| 250 | 13,65784 Kč | 3 414,46 Kč |
| 500 | 12,59464 Kč | 6 297,32 Kč |
| 1 000 | 11,60984 Kč | 11 609,84 Kč |
| 5 000 | 9,59028 Kč | 47 951,40 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |





