1 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5011.G

DigiKey Part Number
486-4159-ND
Manufacturer
Manufacturer Product Number
8020.5011.G
Description
FUSE CERM 1A 500VAC 400VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
1.55
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Voltage Rating - AC
500 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
526,61200 Kč133,06 Kč
1024,56800 Kč245,68 Kč
5020,38420 Kč1 019,21 Kč
10018,80750 Kč1 880,75 Kč
25016,90380 Kč4 225,95 Kč
50015,58614 Kč7 793,07 Kč
1 00014,36548 Kč14 365,48 Kč
5 00011,86219 Kč59 310,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč