
BK1-MDP-5-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-5-R |
Description | FUSE CERAMIC 5A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 65.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 23.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,08400 Kč | 80,42 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 50 | 12,30900 Kč | 615,45 Kč |
| 100 | 11,35780 Kč | 1 135,78 Kč |
| 250 | 10,21008 Kč | 2 552,52 Kč |
| 500 | 9,41592 Kč | 4 707,96 Kč |
| 1 000 | 8,68099 Kč | 8 680,99 Kč |
| 5 000 | 7,17451 Kč | 35 872,55 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



