
BK1-MDP-10-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-10-R |
Description | FUSE 3AB 500VAC T-DELAY 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 250.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,52000 Kč | 92,60 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,16100 Kč | 708,05 Kč |
| 100 | 13,06710 Kč | 1 306,71 Kč |
| 250 | 11,74628 Kč | 2 936,57 Kč |
| 500 | 10,83244 Kč | 5 416,22 Kč |
| 1 000 | 9,98602 Kč | 9 986,02 Kč |
| 5 000 | 8,25116 Kč | 41 255,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



